Aosu AOS-C9L2.WAEU01000 C9L Wi-Fi IP CCTV Camera 5MP PTZ AI Night Vision

Order Code:

08-4695

Brand: Aosu MPN: AOS-C9L2.WAEU01000 EAN-13: 6977118370155
Qty Unit Price (Ex VAT)
1+ £64.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Aosu C9L AOS-C9L2.WAEU01000 is a Wi-Fi IP CCTV camera with a resolution of 2304 x 1296 pixels. It provides clear and detailed video monitoring for both home and business security applications. This network IP camera is ideal for real-time surveillance in areas requiring remote viewing and high-definition footage.
Type CCTV camera
IP Rating IP65
Resolution 2304 x 1296 p
(Ø) 90mm
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Depth 135mm
Dimensions (Ø x H) 90 mm x 160 mm
F-numbers 2.2
Focal Length 4mm
Height 160mm
IR range (max.) 8m
Max. viewing angle hor. 83°
Misc Attribute microSD card (up to 512 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Viewing Angle 360°
Width 220mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot