Aosu Surveillance Systems CCTV camera 627723

Aosu Brand: Aosu
The Aosu CCTV cameras, including models like the AOS-C7L2.WAEU01000 and the AOS-C9L2.WAEU01000, collectively represent a range of Wi-Fi IP surveillance devices with advanced features such as
Description Image Product Buy Pricing (Ex VAT) (Ø) Camera type Depth Dimensions IR range (max.) Sensor Size Viewing Angle Width Type IP Rating Resolution App compatibility Colour F-numbers Focal Length Height Max. viewing angle hor. Misc Attribute Sensor Type Signal standard
Aosu AOS-C7L2.WAEU01000 Wi-Fi IP CCTV Camera 2K 2304x1296p Wireless Outdoor
Aosu AOS-C7L2.WAEU01000 Wi-Fi IP CCTV Camera 2K 2304x1296p Wireless Outdoor
Extended range
Order code: 08-4694
MPN: AOS-C7L2.WAEU01000

Available to back orderBack order, lead time 7 weeks
1+ £63.00
Price per unit Ex VAT
95mm Compact camera 105mm (Ø x H) 95 mm x 160 mm 8.5 mm (1/3") 100° 200mm CCTV camera IP65 2304 x 1296 p Yes White 2.2 4mm 160mm 83° microSD card (up to 512 GB) CMOS IP
Aosu AOS-C9L2.WAEU01000 C9L Wi-Fi IP CCTV Camera 5MP PTZ AI Night Vision
Aosu AOS-C9L2.WAEU01000 C9L Wi-Fi IP CCTV Camera 5MP PTZ AI Night Vision
Extended range
Order code: 08-4695
MPN: AOS-C9L2.WAEU01000

Available to back orderBack order, lead time 3 weeks
1+ £64.65
Price per unit Ex VAT
90mm Rotatable/tilting camera 135mm (Ø x H) 90 mm x 160 mm 8m 9.07 mm (1/2.8") 360° 220mm CCTV camera IP65 2304 x 1296 p Yes White 2.2 4mm 160mm 83° microSD card (up to 512 GB) CMOS IP


Trustpilot