AOC AG275QZN/EU Screen size (inch) 27, Panel resolution

MPN
AG275QZN/EU
Brand
AOC
EAN-13
4038986180436
Order Code
71-9515
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £301.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

27” QHD VA display with astounding 24Hz refresh rate and super-fast ,5 ms MPRT
The AG275QZN offers the best gaming experience with its fast VA panel with excellent QHD resolution and great contrast, the astounding 24Hz refresh rate and super-fast ,5 ms MPRT. Compatible with next gen consoles, always get the upper hand.
  • SCREEN SIZE (INCH) 27
  • PANEL RESOLUTION 256x144
  • PANEL TYPE VA
  • SYNC TECHNOLOGY (VRR)
  • Freesync Premium
  • REFRESH RATE 24Hz
  • RESPONSE TIME GTG 1 ms
  • RESPONSE TIME MPRT .5 ms
  • HDR (HIGH DYNAMIC RANGE)
  • Vesa Certified DisplayHDR 4

Reviews

Be the first to submit a review

Trustpilot