Anybus Industrial Computing & PLCs Repeater 623782

Anybus Brand: Anybus
The Anybus parts comprise a selection of industrial repeaters designed for use in PROFIBUS networks, offering capabilities such as various voltage requirements, data transmission speeds, and connectivity options to support efficient communication and isolation in network installations.
Description Image Product Buy Pricing (Ex VAT) Current Consumption Dim Height Max. Current Consumption Maximum Operating Temperature Minimum Operating Temperature Misc Attribute Operating Temperature Operating Voltage Width Type
Anybus 101-00201A Profibus Repeater B1 19V DC 12 Mbps 31 Devices
Anybus 101-00201A Profibus Repeater B1 19V DC 12 Mbps 31 Devices
Standard range
Order code: 08-4649
MPN: 101-00201A

Despatched within 4 working days - 24 in stock
1+ £351.08
Price per unit Ex VAT
65 mA at 24V DC (W x H) 55 mm x 55 mm 55mm 60°C -20°C Profibus Repeater B1 -20 up to 60°C 55mm Repeater
Anybus 17020R ProfiHub B5+R Repeater 12-24V DC 5-Way IP20 Galvanic Isolation
Anybus 17020R ProfiHub B5+R Repeater 12-24V DC 5-Way IP20 Galvanic Isolation
Standard range
Order code: 08-4650
MPN: 17020R

Despatched within 4 working days - 5 in stock
1+ £1298.68
Price per unit Ex VAT
275 mA at 24 V power supply (W x H) 113 mm x 35 mm 35mm 70°C -25°C ProfiHub B5+R -25 up to 70°C 12-24V DC 113mm Repeater
Anybus 17210R ProfiHub B2+R Repeater 12V DC For PROFIBUS Networks
Anybus 17210R ProfiHub B2+R Repeater 12V DC For PROFIBUS Networks
Standard range
Order code: 08-4651
MPN: 17210R

Despatched within 4 working days - 2 in stock
1+ £802.91
Price per unit Ex VAT
(W x H) 113 mm x 35 mm 35mm 24mA 70°C -25°C ProfiHub B2+R -25 up to 70°C 113mm Repeater

Trustpilot