Anybus 101-00201A Profibus Repeater B1 19V DC 12 Mbps 31 Devices

MPN
101-00201A
Brand
Anybus
EAN-13
2050009587376
Order Code
08-4649
Country of Origin
France
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £363.95 £361.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Anybus Profibus Repeater B1, model 101-00201A, operates on 19 V DC and is manufactured by HMS Industrial Networks. This repeater enhances signal strength and extends range for Profibus, making it crucial in maintaining robust communication within a network. It is commonly used in industrial automation settings to improve connectivity between gateways, converters, and various interface protocols such as Modbus, CanOpen, and Ethernet.
Current Consumption 65 mA at 24V DC
Dim (W x H) 55 mm x 55 mm
Height 55mm
Maximum Operating Temperature 60°C
Minimum Operating Temperature -20°C
Misc Attribute Profibus Repeater B1
Operating Temperature -20 up to 60°C
Type Repeater
Width 55mm

Reviews

Be the first to submit a review

Trustpilot