Anybus 17020R ProfiHub B5+R Repeater 12-24V DC 5-Way IP20 Galvanic Isolation

MPN
17020R
Brand
Anybus
EAN-13
2050009587406
Order Code
08-4650
Country of Origin
France
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £1417.61 £1407.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Anybus ProfiHub B5+R is a repeater designed by Anybus with dual operating voltages of 12 V and 24 V DC. This interface converter provides seamless connectivity and is ideal for bridging modbus, CANopen, and Ethernet networks. It serves various industrial applications, enhancing communication efficiency in complex network systems.
Current Consumption 275 mA at 24 V power supply
Dim (W x H) 113 mm x 35 mm
Height 35mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Misc Attribute ProfiHub B5+R
Operating Temperature -25 up to 70°C
Operating Voltage 12-24V DC
Type Repeater
Width 113mm

Reviews

Be the first to submit a review

Trustpilot