Anybus 17210R ProfiHub B2+R Repeater 12V DC For PROFIBUS Networks

MPN
17210R
Brand
Anybus
EAN-13
2050009587383
Order Code
08-4651
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £882.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HMS Industrial Networks manufactures the Anybus ProfiHub B2+R, a repeater designed to convert and amplify network signals. Operating at 12 V DC, it serves as an interface converter for reliable communication in industrial settings. Typical applications include integration of Modbus, CANopen, and Ethernet networks, enhancing connectivity and performance.
Dim (W x H) 113 mm x 35 mm
Height 35mm
Max. Current Consumption 24mA
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Misc Attribute ProfiHub B2+R
Operating Temperature -25 up to 70°C
Type Repeater
Width 113mm

Reviews

Be the first to submit a review

Trustpilot