Anybus AWB3300 Wireless Bridge II: Bluetooth Ethernet Wi-Fi 400m Range

MPN
AWB3300
Brand
Anybus
EAN-13
2050007324249
Order Code
08-4691
Country of Origin
Sweden
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £702.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Anybus AWB3300 is a wireless bridge designed for seamless connectivity, allowing conversion between Bluetooth, Ethernet, and Wi-Fi. Manufactured by Anybus, this interface converter is ideal for integrating different network types in industrial settings. It is typically used in applications requiring flexible data communication, such as modbus and canopen systems.
Dim (W x H) 68 mm x 93 mm
Height 93mm
Maximum Operating Temperature +65°C
Minimum Operating Temperature -30°C
Operating Temperature -30 up to +65°C
Operating Voltage 9-30 VDC (-5% +20%), 9-30 VDC (-5% +20%), reverse polarity protection
Plastic free packaging Plastic-free packaging
Type Wireless bridge
Width 68mm

Reviews

Be the first to submit a review

Trustpilot