Anybus Industrial Computing & PLCs Wireless bridge 623785

Anybus Brand: Anybus
The Anybus wireless bridge series includes robust devices designed for reliable Bluetooth and Wi-Fi connectivity over long ranges, catering to various industrial applications with options for different voltage inputs and protection ratings.
Description Image Product Buy Pricing (Ex VAT) Dim Height Maximum Operating Temperature Interfaces Minimum Operating Temperature Misc Attribute Operating Temperature Operating Voltage Width Plastic free packaging Type
Anybus AWB3000 Wireless Bridge II: Bluetooth/Wi-Fi 400m Range IP65
Anybus AWB3000 Wireless Bridge II: Bluetooth/Wi-Fi 400m Range IP65
Extended range
Order code: 08-4688
MPN: AWB3000

Available to back order
1+ £514.22
Price per unit Ex VAT
(W x H) 66 mm x 36.2 mm 36.2mm 65°C -30°C Wireless Bridge II -30 up to 65°C 66mm Plastic-free packaging Wireless bridge
Anybus AWB3010 Wireless Bridge 9-30V DC Bluetooth/Wi-Fi 400m Range
Anybus AWB3010 Wireless Bridge 9-30V DC Bluetooth/Wi-Fi 400m Range
Extended range
Order code: 08-4690
MPN: AWB3010

Available to back order
1+ £547.21
Price per unit Ex VAT
(W x H) 68 mm x 33 mm 33mm 65°C Ethernet -40°C -40 up to 65°C 68mm Plastic-free packaging Wireless bridge
Anybus AWB3300 Wireless Bridge II: Bluetooth Ethernet Wi-Fi 400m Range
Anybus AWB3300 Wireless Bridge II: Bluetooth Ethernet Wi-Fi 400m Range
Standard range
Order code: 08-4691
MPN: AWB3300

Available to back orderBack order, lead time 5 weeks
1+ £597.08
Price per unit Ex VAT
(W x H) 68 mm x 93 mm 93mm +65°C -30°C -30 up to +65°C 9-30 VDC (-5% +20%), 9-30 VDC (-5% +20%), reverse polarity protection 68mm Plastic-free packaging Wireless bridge

Trustpilot