Anybus AWB3010 Wireless Bridge 9-30V DC Bluetooth/Wi-Fi 400m Range

MPN
AWB3010
Brand
Anybus
EAN-13
4053199583010
Order Code
08-4690
Country of Origin
Sweden
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £547.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus AWB3010 Wireless Bridge by Anybus serves as an interface converter, ideal for Ethernet communication over wireless connections. This gateway is powered by a range of DC inputs from 9 V to 30 V, making it versatile for various electrical environments. It is commonly used in industrial settings to bridge network segments and facilitate communication between Modbus and CanOpen systems.
Dim (W x H) 68 mm x 33 mm
Height 33mm
Interfaces Ethernet
Maximum Operating Temperature 65°C
Minimum Operating Temperature -40°C
Operating Temperature -40 up to 65°C
Plastic free packaging Plastic-free packaging
Type Wireless bridge
Width 68mm

Reviews

Be the first to submit a review

Trustpilot