Anvil AV-HHLMP LED Magnifying Lamp With Helping Hands

Order Code:

85-5928

Brand: Anvil MPN: AV-HHLMP EAN-13: 5053556000395
  • Country of Origin: China
  • View All

Discontinued


This Anvil Helping Hands Magnifier Lamp incorporates LED illumination, solder reel holder, tip cleaners and a stand for a soldering iron. It is an invaluable tool for intricate hobbies including jewelry and electronics, where many small parts need to be held in place during assembly or soldering and you need extra hands to hold all the pieces.

It can be configured with either one or two crocodile clamps which are fully adjustable by means of ball-joints that are held firmly by wing-nuts. Solder from the dispenser can be fed through a support on the bar that holds the clamps, keeping it close to hand, ready for use. A third crocodile clamp is mounted on a flexible gooseneck attached to the base. The magnifier is also mounted on a flexible goose-neck shaft allowing it to be positioned at any height and angle.


  • Lens diameter 90mm
  • Main lens power 3x
  • 16 bright white LEDs
  • Switch at base of gooseneck
  • Powered by 4x AA batteries or mains adaptor
  • Batteries are housed in the base of the gooseneck
  • Wire soldering tip cleaner can be located either side
  • Height approx. 300mm dependent on angle of lens
  • Large 190 x 170mm metal base for stability
  • Weight approx. 1.3kg
  • Supplied complete with UK mains adaptor, wire tip cleaner and sponge
Type Helping hands
Size 300 x 190 x 170mm

Alternatives (1)


Trustpilot