Anvil AV-D48W ESD Safe Digital Soldering Station 48W

MPN
AV-D48W
Brand
Anvil
EAN-13
5053556000371
Order Code
85-5912
Country of Origin
China

Discontinued


A 48W temperature controlled soldering station with push-button temperature selection and a digital display.

The station has been specially designed to prevent the generation of voltage spikes and surges that could damage electro-static susceptible components. The station uses a 24V soldering iron and has a built-in soldering iron stand with a tip-cleaning sponge mounted in a drawer that can be closed when the station is not in use.


  • Temperature range 150 to 450°C
  • Last setting memory
  • Warning alarm in case of malfunction
  • Operating voltage 220 to 240V
  • Supplied complete with detachable 48W, 24V soldering iron, 1.4mm soldering tip, tip cleaning sponge and mains cable with UK 13A plug
Analogue / Digital Digital
Power Output 48W
Iron Model(s) AV-48WI
Iron Voltage 24V
Number of Outputs 1
Temperature Max 450°C
Temperature Min 150°C

Trustpilot