Antistat 609-0012 ESD floormat Blue 1143 mm x 914 mm Antistatic Mat

MPN
609-0012
Brand
Antistat
EAN-13
5056415001496
Order Code
13-6530
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £162.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

Antistat 609-0012 is a high-quality ESD floor mat designed to provide reliable electrostatic discharge protection in sensitive environments. This mat, measuring 1143 mm by 914 mm, is constructed with durable materials in an appealing blue colour to effectively shield equipment and personnel from harmful static electricity. It is ideal for use in Electrostatic Protected Areas (EPA) where maintaining a controlled static-free environment is critical. The antistatic mat incorporates a conductive layer for efficient grounding and features earthed connections to dissipate static charges safely. Engineers commonly utilise this matting solution in electronics manufacturing, assembly, and testing areas to enhance safety and prevent damage to sensitive electronic components.
Type ESD floormat
Length 1143mm
Width 914mm
Thickness 1.14mm
Colour Blue
Dimensions (L x W) 1143 mm x 914 mm
Packaging Type Carton
Range of use ESD
Surface resistance 10¹⁰Ω

Reviews

Be the first to submit a review

Trustpilot