Antistat 609-0011 ESD floormat Blue 1143mm x 660mm Antistatic Mat

MPN
609-0011
Brand
Antistat
EAN-13
5056415001489
Order Code
13-6529
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £118.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/07/2026

Antistat 609-0011 is a high-quality ESD floormat designed to provide excellent protection against electrostatic discharge in sensitive environments. Measuring 1143 mm by 660 mm and presented in a durable blue finish, this anti-static mat is suited for use in electrostatic discharge protected areas (EPAs) where safeguarding electronic components from harmful electrostatic build-up is crucial. The floormat is constructed to ensure effective earthing and act as a reliable protective ground, which helps in mitigating static electricity risks within workspaces dealing with electronic assemblies. Typically utilised in electronics manufacturing facilities, laboratories, and assembly lines, the Antistat 609-0011 ESD mat serves as an essential component in maintaining an ESD-safe environment.
Type ESD floormat
Length 1143mm
Width 660mm
Thickness 1.14mm
Colour Blue
Dimensions (L x W) 1143 mm x 660 mm
Packaging Type Carton
Range of use ESD
Surface resistance 10¹⁰Ω

Reviews

Be the first to submit a review

Trustpilot