Antistat 602-0413 Disposable XL anti-static ESD gloves 100 pcs

MPN
602-0413
Brand
Antistat
EAN-13
2050012617626
Order Code
13-6510
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L M S XL
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £33.16 £31.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/10/2026

Antistat 602-0413 Disposable XL Anti-static ESD Gloves are designed to provide effective electrostatic discharge protection in sensitive environments. These gloves are made from high-quality rubber material that offers both durability and comfort for extended wear. As they are disposable, they ensure optimal hygiene without the need for maintenance, making them ideal for applications in electronics manufacturing, assembly lines, and cleanroom operations where handling sensitive electronic components is routine. The gloves are sized XL, accommodating those who require a larger fit while maintaining the flexibility and touch sensitivity essential in detailed and precise work environments. Additionally, these gloves help safeguard both the wearer and the equipment from static-related damage, thus crucial in engineering environments where electrostatic discharge can pose significant risks.
Type Anti-static glove
Material Rubber
Quantity 100
Size XL
Colour White

Reviews

Be the first to submit a review

Trustpilot