Antistat 600-0174 ESD bag 914mm x 609mm 100 pcs Antistatic Packaging

MPN
600-0174
Brand
Antistat
Order Code
13-6483
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £346.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/10/2026

Antistat 600-0174 ESD bag is an essential product for environments requiring robust electrostatic discharge protection. Measuring 914 mm by 609 mm, these bags are designed to provide effective ESD shielding for sensitive electronic components, such as CMOS devices, by preventing electrostatic charges that can damage or degrade performance. The bags incorporate advanced ESD protection materials that help maintain an electrostatic protective area (EPA), ensuring that stored items are safeguarded from potential discharge risks. They are particularly useful in applications involving the storage and transportation of ESD-sensitive items, offering a reliable solution for grounding and containment within production and testing environments. The package comprises 100 pieces, catering to bulk needs in industrial settings.
Type ESD bag
Length 914mm
Width 609mm
Colour Transparent
Content 100
Dimensions (L x W) 914 mm x 609 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot