Antistat 600-0172 ESD bag 609mm x 609mm Antistatic Packaging 100 pcs

MPN
600-0172
Brand
Antistat
Order Code
13-6481
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £233.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

Antistat 600-0172 is a meticulously designed ESD bag that provides superior protection against electrostatic discharge. Measuring 609 mm by 609 mm, the bag serves as an essential component in preventing damage to sensitive electronic components by utilising advanced shielding properties. Constructed from premium materials, these bags ensure a robust barrier against static charges while facilitating effective grounding through an earth connector. These ESD protection bags are particularly suited for use in electronic assembly environments, such as production lines and cleanroom facilities, where sensitive CMOS devices require reliable protection within an EPA (Electrostatic Protected Area). Packaged in quantities of 100, the bags support industry requirements for both short-term storage and transport of static-sensitive components.
Type ESD bag
Length 609mm
Width 609mm
Colour Transparent
Content 100
Dimensions (L x W) 609 mm x 609 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot