Antistat 600-0171 ESD Bag Antistatic Packaging 609mm x 508mm 100 pcs

MPN
600-0171
Brand
Antistat
Order Code
13-6480
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £194.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

Antistat 600-0171 is an electrostatic discharge (ESD) shielded bag designed for the safe packaging and storage of sensitive electronic components. The bag measures 609 mm x 508 mm and is provided in a pack of 100. It offers robust ESD protection by incorporating a conductive layer that effectively grounds static charges, ensuring the integrity of components such as CMOS chips during handling and transport. The ESD shielding properties make these bags ideal for use within Electrostatic Protected Areas (EPAs) where preventing static-related damage is crucial. The Antistat 600-0171 ESD bags are a reliable choice for engineers looking to safeguard electronic assemblies from potential electrostatic discharge risks.
Type ESD bag
Length 609mm
Width 508mm
Colour Transparent
Content 100
Dimensions (L x W) 609 mm x 508 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot