Antistat 600-0165 ESD bag Antistatic packaging 457mm x 381mm 100 pcs

MPN
600-0165
Brand
Antistat
Order Code
13-6474
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/09/2026

Antistat 600-0165 is a meticulously designed antistatic packaging solution intended for comprehensive electrostatic discharge (ESD) protection. Measuring 457 mm by 381 mm, these ESD bags come in sets of 100, providing a robust shield for sensitive electronic components against electrostatic discharge. Engineered with a focus on ESD shielding, the bags are essential for safeguarding CMOS components and other electronic assemblies, particularly within an Electrostatic Protected Area (EPA). The inclusion of grounding and an earth connector enhances the bags' capability to dissipate static charges effectively, making them ideal for use in environments where ESD control is critical, such as semiconductor manufacturing, electronics assembly, and other high-precision technology fields.
Type ESD bag
Length 457mm
Width 381mm
Colour Transparent
Content 100
Dimensions (L x W) 457 mm x 381 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot