Antistat 600-0159 ESD bag 203 mm x 177 mm pack of 100 Antistatic bags

MPN
600-0159
Brand
Antistat
Order Code
13-6469
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

Antistat 600-0159 is an electrostatic discharge (ESD) protection bag designed to measure 203 mm by 177 mm, available in a pack of 100. This antistatic packaging solution is engineered to shield sensitive electronic components from electrostatic discharge damage, making it suitable for the storage and transport of CMOS components and other ESD-sensitive devices. The bag is constructed to provide a conductive layer that facilitates grounding, ensuring effective ESD shielding within controlled environments such as EPA (Electrostatic Protected Area) setups. By incorporating an Earth connector, the bag further assists in safeguarding delicate electronics during handling and transportation in engineering applications requiring reliable ESD protection. This product is particularly beneficial in industries involved with the assembly, maintenance, and shipment of electronic assemblies and circuit boards.
Type ESD bag
Length 203mm
Width 177mm
Colour Transparent
Content 100
Dimensions (L x W) 203 mm x 177 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot