Antistat 600-0156 ESD Bag 609mm x 457mm Antistatic Packaging 100pcs

MPN
600-0156
Brand
Antistat
Order Code
13-6467
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

Antistat 600-0156 is an electrostatic discharge (ESD) protection bag designed to safeguard sensitive electronic components from potential damage caused by static electricity. Manufactured for effective ESD shielding, these bags measure 609 mm by 457 mm and come in a quantity of 100 pieces per package. Featuring a robust antistatic packaging, they are ideal for storing and transporting CMOS devices and other ESD-sensitive items, offering a reliable layer of protection within an ESD Protected Area (EPA). These bags are equipped with grounding capabilities facilitated by an earth connector, ensuring any accumulated static charge is safely discharged. Commonly utilised in electronic manufacturing and assembly environments, these ESD shielded bags are essential for maintaining the integrity of sensitive electronic components.
Type ESD bag
Length 609mm
Width 457mm
Colour Transparent
Content 100
Dimensions (L x W) 609 mm x 457 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot