Antistat 508-0004 ESD shoe covers blue 1000 pcs ESD Ankle Straps Grounding

MPN
508-0004
Brand
Antistat
Order Code
13-6464
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £406.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/11/2026

Antistat 508-0004 ESD shoe covers are designed for effective electrostatic discharge protection in environments requiring stringent ESD control, such as electronic manufacturing and assembly areas. Constructed with blue, durable material, these shoe covers feature integrated grounding capabilities essential for maintaining an earth connection to prevent static build-up, thereby offering reliable ESD shielding. The covers are intended to be worn over ESD shoes and are particularly beneficial in an ESD Protected Area (EPA), where inadvertent electrostatic discharge could damage sensitive electronic components. These covers come in a practical bulk package of 1000 pieces, making them suitable for large-scale industrial applications and ensuring personnel compliance with ESD control standards.
Type ESD shoe covers
Connector Type Not Applicable
Cord Length Not Applicable
Colour Blue
Material Fleece

Reviews

Be the first to submit a review

Trustpilot