Antistat 146-0077 ESD Safe Sports Bottle 32oz

MPN
146-0077
Brand
Antistat
Order Code
87-9930
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 4 months

This moulded polyethylene ESD-safe drinking bottle has an average surface resistivity of 109 to 1010Ω/square and will dissipate a static charge of +5000V in less than 2 seconds at 40% relative humidity.

It does not contain any Ethoxylated Tertiary Amine, widely used as an antistatic agent. By its chemical nature, it will not have any chemical reactivity with solvents as TCE or alcohol.

The pH of de-ionised water solutions tested, were the same before and after a seven day period. No colour or physical change was noted for any solvents tested.


  • Safe for drinks
  • Capacity: 900ml
  • Antistat type 146-0077
Type Drink bottle

Reviews

Be the first to submit a review

Trustpilot