Antistat 146-0020 ESD Spray Bottle 16oz

Image Representative of Range

Antistat 146-0020 ESD Spray Bottle 16oz

MPN
146-0020
Brand
Antistat
Order Code
87-9472
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Package Size:

    16oz 32oz
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 27 in stock

This Antistat ESD dissipative spray bottle is ideal for use in cleanroom environments.


  • Size 16oz
  • Manufacturer's part 146-0020
Type ESD Spray bottle
Package Size 16oz
Package Type ESD spray bottle
Size 1 oz

Reviews

Be the first to submit a review

Trustpilot