Antistat 146-0017 ESD Flux Bottle With Pen Tip 2oz

MPN
146-0017
Brand
Antistat
Order Code
87-9934
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

This static-dissipative polyethylene ESD Flux Dispenser bottle, with pen tip applicator, allows even and precise dispensing.

The 60ml (2 fluid oz.) capacity container is durable enough for professional use and has high chemical resistance to solvents, TCE and alcohol.


  • Surface resistance: 109 to 1010Ω/sq
  • Durable static dissipative polyethylene
  • Chemical resistance: solvent, TCE, alcohol
  • Suitable for use in EPAs and clean-room environments
  • Capacity 60ml (2 fluid oz.)
  • Antistat type 146-0017
Type Flux dispenser
Package Size 59ml
Capacity 60ml (2 fluid oz.)
Colour Blue
Package Type ESD flux dispenser

Reviews

Be the first to submit a review

Trustpilot