Antistat 146-0010 Bottle Flux Antistatic With Needle 2oz 20 Gauge Needle

MPN
146-0010
Brand
Antistat
Order Code
87-9932
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 11 in stock

This ESD-safe flux dispensing bottle has a 20 gauge needle and a capacity of 56ml (2oz.).

The bottle will dissipate a static charge of ±5000V in less than two seconds at 40% relative humidity. By its chemical nature, it will not have any chemical reactivity with solvents as TCE or alcohol.


  • Competitively priced with existing static generating containers
  • Static-free
  • Non-greasy
  • No tertiary amines
  • Humidity independent
  • Average surface resistivity: 109 to 1010Ω/square
  • Helps to Meet ESD-T20.20-2000
  • Liquid capacity: 56ml
  • Antistat type 146-0010
Type Flux bottle
Package Size 56ml
Colour Transparent
Package Type ESD flux dispenser

Reviews

Be the first to submit a review

Trustpilot