Antistat 109-0037P ESD PU Tip Copper Printed Glove - Small

MPN
109-0037P
Brand
Antistat
Order Code
87-9902
Country of Origin
South Korea
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L M S XL
View Full Product Range (4)
Qty Unit Price (Ex VAT)
250+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

These ESD knitted gloves with conductive copper filament and polyurethane (PU) coating on the finger tip sections, have a low surface resistivity combined with good grip and protection, making them the perfect choice when protection against ESD is critical.


  • Size: small
  • Colour-coded cuff: white
  • Colour: natural bronze copper liner with white coated fingertips
  • Material: 80% nylon and 20% copper (knitted with 13 gauge) with a polyurethane fingertip coating
  • Surface resistivity: 1x 103-5Ω/cm
  • Help prevent surface damage to enclosures
  • Ideal for inspecting static sensitive equipment
  • Antisat type 109-0037P
Type Anti-static glove
Material Nylon
Quantity One Pair
Size S

Reviews

Be the first to submit a review

Trustpilot