Antistat ESD PU Tip Copper Printed Gloves

Antistat Brand: Antistat

These ESD knitted gloves with conductive copper filament and polyurethane (PU) coating on the finger tip sections, have a low surface resistivity combined with good grip and protection, making them the perfect choice when protection against ESD is critical.

  • Colour: natural bronze copper liner with white coated fingertips
  • Material: 80% nylon and 20% copper (knitted with 13 gauge) with a polyurethane fingertip coating
  • Surface resistivity: 1x 103-5Ω/cm
  • Help prevent surface damage to enclosures
  • Ideal for inspecting static sensitive equipment
  • Available in four sizes: Small, Medium, Large and Extra Large
  • Colour-coded cuffs denote sizing: white is small, green is medium, brown is large, yellow is extra large
Description Image Product Buy Pricing (Ex VAT) Size Type Material Quantity
Antistat 109-0037P ESD PU Tip Copper Printed Glove - Small
Antistat 109-0037P ESD PU Tip Copper Printed Glove - Small
Extended range
Order code: 87-9902
MPN: 109-0037P

Order in multiples of 250


Available to back orderBack order, lead time 4 months
250+ £3.60
Price per unit Ex VAT
S Anti-static glove Nylon One Pair
Antistat 109-0038P ESD PU Tip Copper Printed Glove - Medium
Antistat 109-0038P ESD PU Tip Copper Printed Glove - Medium
Standard range
Order code: 87-9904
MPN: 109-0038P

Despatched same day - 1 in stockContact us for additional stock
1+ £1.59
Price per unit Ex VAT
M Anti-static glove Nylon One Pair
Antistat 109-0039P ESD PU Tip Copper Printed Glove - Large
Antistat 109-0039P ESD PU Tip Copper Printed Glove - Large
Standard range
Order code: 87-9906
MPN: 109-0039P

Order in multiples of 250


Despatched within 5 working days - 161 in stock
250+ £3.60
Price per unit Ex VAT
L Anti-static glove Nylon One Pair
Antistat 109-0051P ESD PU Tip Copper Printed Glove - XL
Antistat 109-0051P ESD PU Tip Copper Printed Glove - XL
Standard range
Order code: 87-9908
MPN: 109-0051P

Order in multiples of 250


Despatched within 5 working days - 263 in stock
250+ £4.79
Price per unit Ex VAT
XL Anti-static glove Nylon One Pair

Trustpilot