Antistat 091-0053 ESD waste bag 990mm x 450mm anti-static 100 pcs

MPN
091-0053
Brand
Antistat
Order Code
13-6461
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/09/2026

Antistat 091-0053 is an anti-static waste bag designed for effective electrostatic discharge (ESD) protection. Measuring 990 mm by 450 mm, this bag is constructed to safeguard sensitive electronic components by preventing static discharge, making it ideal for environments requiring strict ESD management, such as electronic manufacturing or repair facilities. These ESD protection bags are particularly suitable for storing CMOS and other static-sensitive components, mitigating the risk of damage during handling and transportation. With a quantity of 100 bags per package, they offer a durable solution for ESD shielding needs within an EPA (Electrostatic Protected Area), ensuring that components remain shielded from electrostatic interference. The bags feature robust ESD packaging properties and may incorporate grounding or earth connector provisions for enhanced protection.
Type ESD waste bag
Length 990mm
Width 450mm
Colour Black
Content 100
Dimensions (L x W) 990 mm x 450 mm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot