Antistat 091-0046 ESD waste bag 990mm x 735mm Antistatic 100 pcs

MPN
091-0046
Brand
Antistat
Order Code
13-6459
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/09/2026

Antistat 091-0046 is a high-quality ESD waste bag designed to provide reliable electrostatic discharge protection for sensitive components. Measuring 990 mm by 735 mm, these bags offer ample space for safely storing and disposing of static-sensitive waste materials. Each bag is constructed with an antistatic material that prevents the build-up of static electricity, which is crucial for maintaining the integrity of electronic components such as CMOS devices. With a capacity of 100 pieces per pack, these ESD protection bags are ideal for use in electronic assembly facilities, clean rooms, and other environments requiring stringent ESD protection. The bags are part of a versatile ESD packaging solution that mitigates risks associated with electrostatic discharge by ensuring proper grounding and shielding in compliance with safety standards in EPA (electrostatic protected area) settings.
Type ESD waste bag
Length 990mm
Width 735mm
Colour Transparent
Content 100
Dimensions (L x W) 990 mm x 735 mm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot