Antistat 067-0038 Straight Ground Cord Mat/Floor Cord

MPN
067-0038
Brand
Antistat
Order Code
87-9834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 253 in stock

This high quality black straight earth lead is fitted with a 10mm female stud and a ring terminal for use within ESD Protected Areas (EPAs).

The smooth conical head protects the grounding stud and reduces the likelihood of accidental disconnection.


  • 10mm female stud to terminal ring
  • Smooth conical head
  • Straight lead
  • Length: 3.04m
  • High quality materials
  • Resistivity: 1MΩ ± 10%
  • Antistat type 067-0038
Type Grounding cord
Connector Type 10mm
Cord Length 3.04m

Reviews

Be the first to submit a review

Trustpilot