Antistat 066-0067 ESD wrist strap Blue grounding accessory for static control

MPN
066-0067
Brand
Antistat
Order Code
13-6457
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £6.04 £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

Antistat 066-0067 is an Electrostatic Discharge (ESD) wrist strap designed for effective grounding and static control applications. This blue ESD wrist strap functions as a reliable grounding accessory, crucial for safeguarding sensitive electronic components against electrostatic damage. Engineered for use in Electrostatic Protected Areas (EPA), the strap ensures compliance with industry standards for ESD protection by providing a continuous path to earth, thereby neutralising static charges. Commonly employed in electronics manufacturing and assembly, the Antistat 066-0067 facilitates the ESD shielding of personnel, reducing the risk of catastrophic failure due to inadvertent static discharge.
Type ESD wrist strap
Connector Type 10mm
Cord Length Wrist Strap N/A
Colour Blue
Material Rubber
Width 10mm

Reviews

Be the first to submit a review

Trustpilot