Antistat 055-0007 ESD Caution Sign 300 x 150mm GB Yellow

MPN
055-0007
Brand
Antistat
Order Code
87-9816
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.50 £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 46 despatched in 5 working days

This self-adhesive ESD Protected Area (EPA) sign is ideal for both clean-room and ESD protected workspaces.

It is printed in yellow and black onto PVC and carries the ESD cautionary logo and the following text:

'ATTENTION - ESD PROTECTED AREA - OBSERVE PRECAUTIONS FOR HANDLING ELECTROSTATIC DISCHARGE SENSITIVE DEVICES'.


  • 300mm wide x 150mm high
  • Self-adhesive for easy application
  • Written warning accompanied by the industry-standard symbol
  • Antistat type 055-0007
Type Warning sign
Colour Yellow
Length 0.3m
Width 150mm

Reviews

Be the first to submit a review

Trustpilot