Antistat 054-0114 ESD Grid Tape 48mm x 40m

MPN
054-0114
Brand
Antistat
Order Code
87-9818
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1,124 in stock

ESD Grid Tape made from a silicone-free, low-residue polypropylene with a self-adhesive backing and static-dissipative surface.


  • Polypropylene self-adhesive tape with static-dissipative surface
  • The tape is silicone-free, with low residues
  • The grid pattern includes the ESD logo to EN 61340-5
  • Typically used for sealing primary or intimate packaging
  • Width: 48mm
  • Reel has 76mm (3in.) diameter cardboard core
  • Supplied on reels of 40m
  • Antistat type 054-0114
Type ESD Grid tape
Length 40m
Width 48mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot