Antistat 038-0016 Black Conductive High/Density Foam 305 x 305 x 6mm

MPN
038-0016
Brand
Antistat
Order Code
87-9806
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.26
20+ £2.25
40+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 85 in stockFurther 150 despatched in 5 working days

A sheet of high density pin stick grade conductive foam.


  • Dimensions: 305 x 305 x 6mm
  • Ideal for ESD safe shipping of chips and small electronic devices
  • Can easily be cut down to required size
  • Antistat type 038-0016
Type Conductive foam
Length 305mm
Width 305mm
Colour Black
Dimensions 305 x 305 x 6mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot