ST 1N5819 Schottky Diode 40V 1A DO41

MPN
1N5819
Brand
ST
Order Code
47-2566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.080
25+ £0.065
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,068 in stockAdditional quantity lead time 7 days

Schottky diode designed for high efficiency rectification in switch mode power supplies, regulators, etc.


  • DO-41 package
  • Rated 1A
  • Repetitive peak reverse voltage 40V
  • Peak forward surge current 25A
  • Forward voltage 0.55V
Max Forward Current 25A
Peak Reverse Voltage 40V
Operating Temperature 150°C
Package DO-41

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot