Antistat 029-0045 ESD mini casters grey 178mm x 16cm for ESD cabinets & boxes

MPN
029-0045
Brand
Antistat
Order Code
13-6455
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 14/10/2026

Antistat 029-0045 is a set of grey ESD mini casters designed specifically for use with ESD cabinets and boxes. Each caster measures 178 mm in width and 16 cm in height, providing robust support while ensuring mobility for sensitive equipment that requires electrostatic discharge protection. These casters are essential for maintaining an ESD-safe environment, as they reduce the risk of electrostatic accumulation that can lead to component damage or failure in protected areas such as an ESD Protected Area (EPA). Ideal for engineering applications involving the storage, packaging, and wrapping of electronic components, Antistat 029-0045 supports effective ESD management in both industrial and laboratory settings. By facilitating easy manoeuvrability, these casters also enhance operational efficiency in environments requiring frequent reconfiguration of ESD-safe storage solutions.
Type ESD mini casters
Material Polystyrene
Colour White
Content 1
Dimensions (W x H) 178 mm x 16 cm
Height 16cm
Width 178mm

Reviews

Be the first to submit a review

Trustpilot