Antistat 029-0044 ESD mini casters 178 mm x 12 mm for cabinets & boxes

MPN
029-0044
Brand
Antistat
Order Code
13-6454
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 14/10/2026

Antistat 029-0044 is a set of ESD mini casters designed specifically for cabinets and boxes, providing reliable electrostatic discharge protection in environments where electrostatic sensitivities are a concern. The casters feature dimensions of 178 mm in width and 12 mm in height, making them suitable for use with various configurations of ESD cabinets and boxes. These casters facilitate mobility while ensuring that stored items are protected from static discharge that could potentially damage sensitive electronic components. Ideal for use in electrostatic protected areas (EPAs), these casters are essential for maintaining the integrity of ESD packaging, wrapping, and storage solutions, ensuring the safety and functionality of electronic assemblies within controlled settings. The Antistat ESD mini casters contribute significantly to the overall system designed to mitigate electrostatic risks in technical and industrial environments.
Type ESD mini casters
Material Polystyrene
Colour White
Content 1
Dimensions (W x H) 178 mm x 12 mm
Height 12mm
Width 178mm

Reviews

Be the first to submit a review

Trustpilot