Antistat 027-0020 Chip Box 90 x 30 x 15mm Assembled With Black Foam

MPN
027-0020
Brand
Antistat
Order Code
87-9802
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 16 in stock

This Chip Box is manufactured from Corstat conductive corrugated fibreboard, to provide an ESD safe and cost-effective method of shipping chips and small electronic devices.

The box is supplied flat-packed in a range of sizes containing high density pin stick grade conductive foam.


  • Contains high density pin stick grade conductive foam
  • ESD safe method of shipping chips and small electronic devices
  • Supplied flat-packed for cost-effective shipping and streamlined storage
  • Dimensions: 90 x 30 x 15mm
  • Antistat type 027-0020
Type Box with conductive foam
Length 30mm
Width 90mm
Colour Black
Dimensions 90 x 30 x 15mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot