Antistat 026-0065 Component Box 60 x 60 x 25mm (Assembled With 2x 6mm Pink)

MPN
026-0065
Brand
Antistat
Order Code
87-9796
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockFurther 117 despatched in 5 working days

This Corstat component box from Antistat, offers a convenient and safe way to store and transport static sensitive devices.

Manufactured from conductive-coated, corrugated fibreboard, the box provides Faraday Cage protection while the antistatic foam insert provides ESD safe cushioning to protect the contents.


  • Size: 60 x 60 x 25mm
  • Corstat conductive coating provides Faraday Cage protection
  • Anti-static foam provides ESD-safe cushioning
  • Ideal for storing and transporting static sensitive devices
  • Supplied fully assembled with two 6mm pink foam pads
  • Antistat type 026-0065
Type Box with conductive foam
Length 60mm
Width 60mm
Colour Black
Dimensions 60 x 60 x 25mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot