Antistat 025-0004 Conductive Component Box 108 x 85 x 18mm

MPN
025-0004
Brand
Antistat
Order Code
87-9788
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £3.75
40+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 85 in stock

This high quality Antistat component box is made from lightweight, durable conductive polypropylene.

It features a specifically designed latch that is cleverly integrated into the contours of the box and provides a cost-effective method of protecting your ESD sensitive devices.


  • Dimensions: 108 x 85 x 18mm
  • Lightweight, durable component box
  • Made from conductive polypropylene for ESD protection
  • Durable catch design
  • Modern design
  • Specific volume resistance <10Ω x cm
  • Specific surface resistance <104Ω
  • Antistat type 025-0004
Type Conductive box
Material Polypropylene
Dimensions 108 x 85 x 18mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot