Antistat 019-0003 Pink Antistatic Stretch Wrap 500mm x 300m

MPN
019-0003
Brand
Antistat
Order Code
87-9784
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6+ £34.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Despatched within 5 working days - 117 in stock

Antistat's Antistatic Stretch Wrap is a new and innovative stretch film designed for use within ESD Protected Areas (EPAs). Unlike conventional film, this stretch wrap has an impregnated antistatic agent which protects against the build-up of static charges.

It is ideal for wrapping pallets containing static sensitive items and creates a strong, durable and electrostatic protective barrier.


  • LLDPE stretch film for hand application
  • Film thickness: 0.025mm
  • Surface resistivity >105 <1010 Ω
  • Roll width: 500mm
  • Roll length: 300m
  • Core diameter: 50mm
  • Antistat type 019-0003
Type Antistatic stretch wrap
Length 300m
Width 500mm
Colour Pink
Core diameter 50mm
Dimensions 0.5 x 300m
Quantity 1
Roll length 300m
Roll width 500mm

Reviews

Be the first to submit a review

Trustpilot