Antistat 010-0014 Metal Shielding Bag 6x8" 152 x 203mm Pack Of 100

MPN
010-0014
Brand
Antistat
EAN-13
2050009631352
Order Code
01-2543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 374 availableBack-order availability date - 04/11/2026

These open top static shielding bags from Antistat provide protection against ESD and are suitable for packing and storing electronic products which are sensitive to static, such as PCBs, integrated circuits and CD drivers.


  • Size 152 x 203mm
  • Metal "Faraday cage" layer shields products from electric energy inside and prevents static build-up
  • Four layer protection guards against charges inside and out
  • Semi transparent for easy content identification
  • Can be heat sealed
  • Surface resistance of 108-1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100
  • Manufacturer's part 010-0014
    Type ESD bag
    Length 203mm
    Width 152mm
    Colour Semi-transparent
    Dimensions (L x W) 203 mm x 152 mm
    Range of use ESD

    Reviews

    Be the first to submit a review

    Trustpilot