Antex KC8JSZ0 XS25 Tool Kit Silicone Cable

MPN
KC8JSZ0
Brand
Antex
EAN-13
5015044050961
Order Code
85-1236
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £67.57 £51.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

The Antex XS25 Toolkit is an engineers toolkit that features an Antex XS25 burn-proof silicone cabled iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tip fitted to the iron is a long life, iron plated Antex 50 bit (2.3mm). Iron power is 25W.


  • Kit contains:
  • 115mm Mini side cutters - C45 carbon steel
  • 115mm Mini long nose pliers - C45 carbon steel
  • Screwdriver 3 x 75mm, hardened chrome vadium steel - magnetic tip
  • Screwdriver PH0 x 75mm, hardened chrome vadium steel - magnetic tip
  • Desoldering pump
  • 2m Tube of lead-free solder
  • Flat pack metal soldering iron stand
  • XS25 230V Soldering iron with silicone cable
  • Spare soldering bit 50 2.3mm
  • Spare soldering bit 55 0.5mm
  • Digital multimeter
  • Dimensions 300 x 180 x 50mm
  • Weight 988g

Click here for further details of the Antex XS25 Soldering Iron.

Click here for details of the DT-830B Digital Multimeter.


Type Kit
Wattage 25W
Voltage 230V
Cable Length 1.5m
Tip Type Angled / straight
Weight 988g
WorkingTemperature 420°C

Reviews

Be the first to submit a review

Trustpilot