Antex S58J4H8 XS25W Soldering Iron 230V with Silicone Cable and 13A Plug

MPN
S58J4H8
Brand
Antex
EAN-13
5015044050527
Order Code
85-1145
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 56 in stockAdditional 36 due on 24/11/2026

A 230V mains powered 25W soldering iron fitted with a UK 13A mains plug.

Highly respected by both industrial users and hobbyists alike, Antex soldering irons have become one of today's classic soldering tools. It is a tribute to the simple, yet highly effective basic design of the XS25W miniature electric soldering iron that it has changed little over the years.


  • Fitted UK 13A mains plug
  • Heat resistant silicone cable
  • Inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA)
  • Outer stainless steel shaft for strength
  • Bits are held on the element shaft by an internal spring clip and simply slide on or off for changing
  • Supplied complete with 2.3mm bit and mains cable
  • A slide-on hanging hook (85-1147) for the iron is available separately
  • Antex part S58J4H8
Type Soldering iron
Wattage 25W
Voltage 230V
Cable Length 1.5m
Tip Type Angled
WorkingTemperature 420°C

Alternatives (2)

Questions

*Question functionality currently disabled
Question by: Product code: 85-1145

Q. Does this work with lead free solder?

A. Hi Alix, thank you for your question. Yes all the newer Antex irons have the long life tip fitted for use both with leaded and unleaded solder.

Reviews

A replacement

I have long thought I would replace my15 Watt Antex iron. I might even trade up to a 25 Watt job. W(h)at(t) a difference. Things take half the time and all for £24 with a silicon lead. Should have done it years ago. Price was an issue but this was cheaper than others. Great product.

Reviewed by: James Batchelor

superb kit

Good price for superb kit . Not surprisingly it works very very well

Reviewed by: Mr IAN ABEL

Great iron.

Great product. Heats up quickly and the design of the bit going around the heating element means maximum heat transfer into the bit. Plenty of alternative bits and replacement parts are available (such as replacement electrical leads) so it will have a long service life.

Reviewed by: Anonymous

Trustpilot