Antex 690-SD Soldering Station

MPN
UD82070
Brand
Antex
Order Code
85-5080

Discontinued


The Antex 690-SD is a multiprogramme, digital read-out, static dissipative, temperature-controlled Digital Soldering Station and is comprised of a 690-SD Static dissipative soldering base unit, SD50 Static dissipative temperature controlled soldering iron and a ST6 bench iron stand.
  • Temperature range 65 to 450°C
  • Repeatability 2°C
  • Programme selection and settings via three buttons
  • Digital read-out display
  • 2 memory settings
  • Centigrade or Fahrenheit display
  • Dial-in bit selection for accurate offset
  • Lockable with PIN security
  • Choice of language
  • Basic diagnostics
  • Multi-lingual instructions
  • Built to meet US MIL Std2000A and EN 100015-1
  • Antex type 690-SD
Lockable with PIN security
Repeatability 2°C
Temperature range 65 to 450°C

Trustpilot