Ansmann 1600-0440 WL390R LED Work Light Rechargeable 385 lm 186 g USB-C

MPN
1600-0440
Brand
Ansmann
Order Code
01-2379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Ansmann WL390R is a rechargeable LED work light offering a luminous flux of 385 lumens. Weighing 186 grams, it is designed for portable and efficient use in various work environments. Ideal for both professional and personal tasks, this compact torch provides reliable illumination for detailed work and inspection.
Type Work light
Bulb Type LED (monochrome)
Dim (L x W x H) 240 x 37 x 16 mm
Factory colour Black
Height 16mm
Illumination Range (high) 36m
Illumination Range (low) 23m
IP Rating IP20
Length 240mm
Light Duration (high) 3h
Light Duration (low) 5h
Luminous flux (high) 385lm
Material Plastic
Number of bulbs 2
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 186g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot