Ansmann Torches & Lanterns Penlight 619767

Ansmann Brand: Ansmann
Ansmann offers a range of penlights, including battery-powered and rechargeable LED models, designed with features suitable for professional use.
Description Image Product Buy Pricing (Ex VAT) Dim Illumination Range (high) Height LEDs Light Duration (low) IP Rating Light Duration (high) Luminous flux (low) Length Luminous flux (high) Material Power supply (LOV) Operating Voltage Rack size Weight Width Type Bulb Type Factory colour
Ansmann 1600-0160 Future T120 Penlight Battery-Powered LED Aluminium
Ansmann 1600-0160 Future T120 Penlight Battery-Powered LED Aluminium
Standard range
Order code: 01-2337
MPN: 1600-0160

Available to back orderBack-order availability date - 18/10/2026
1+ £16.35
Price per unit Ex VAT
(L x W x H) 115 x 16 x 16 mm 75m 16mm 1 IP54 3.75h 115mm 130lm Aluminium battery-powered 3V 483 mm (19") 55.5g 16mm Penlight LED (monochrome) Black
Ansmann 990-00120 Profi Penlight Rechargeable LED Lamp Black 360° Base
Ansmann 990-00120 Profi Penlight Rechargeable LED Lamp Black 360° Base
Standard range
Order code: 01-2508
MPN: 990-00120

Available to back orderBack-order availability date - 18/10/2026
1+ £36.29
Price per unit Ex VAT
30m 2 5h 2.5h 90lm 210lm ABS plastic rechargeable Penlight LED (monochrome) Black

Trustpilot