Ansmann 990-00120 Profi Penlight Rechargeable LED Lamp Black 360° Base

MPN
990-00120
Brand
Ansmann
Order Code
01-2508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

The Ansmann 990-00120 Profi Penlight is a rechargeable LED flashlight ideal for detailed inspection tasks. It features a convenient and compact design, perfect for use in tight spaces such as switchboards. This penlight is a reliable tool for professionals requiring a portable and efficient monochrome light source.
Type Penlight
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 30m
LEDs 2
Light Duration (high) 2.5h
Light Duration (low) 5h
Luminous flux (high) 210lm
Luminous flux (low) 90lm
Material ABS plastic
Power supply (LOV) rechargeable

Reviews

Be the first to submit a review

Trustpilot