Ansmann 1600-0160 Future T120 Penlight Battery-Powered LED Aluminium

MPN
1600-0160
Brand
Ansmann
Order Code
01-2337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

The Ansmann Future T120 penlight is a black, battery-powered LED torch measuring 115 mm in length. This monochrome penlight is ideal for use as a special-purpose torch in fields such as inspection, maintenance, and detailed work. Designed for convenience and reliability, it is perfect for applications that require focused illumination in compact spaces.
Type Penlight
Bulb Type LED (monochrome)
Dim (L x W x H) 115 x 16 x 16 mm
Factory colour Black
Height 16mm
Illumination Range (high) 75m
IP Rating IP54
LEDs 1
Length 115mm
Light Duration (high) 3.75h
Luminous flux (high) 130lm
Material Aluminium
Operating Voltage 3V
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 55.5g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot